220KH14J-P10TB

YAGEO
603-220KH14J-P10TB
220KH14J-P10TB

Mfr.:

Description:
Varistors 22V 2KA MOV Disc 14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Varistors
RoHS:  
14H
MOVs
Through Hole
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
8 J
9100 pF
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Lead Spacing: 10 mm
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.44 mm
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
8533404000
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
MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,487 € 4,87 €
0,311 € 31,10 €
0,289 € 72,25 €
0,214 € 107,00 €
0,211 € 158,25 €
0,185 € 555,00 €
0,175 € 918,75 €
0,169 € 1 774,50 €

Similar Products