PA2512FKE7T0U75E

YAGEO
603-PA2512FKE7T0U75E
PA2512FKE7T0U75E

Mfr.:

Description:
Current Sense Resistors - SMD 750 uOhms 3W 50PPM/C 1 % 2512 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,32 € 13,20 €
1,14 € 28,50 €
0,937 € 93,70 €
0,86 € 215,00 €
Full Reel (Order in multiples of 4000)
0,73 € 2 920,00 €
0,674 € 5 392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
750 uOhms
3 W
1 %
50 PPM / C
2512
6332
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.63 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.