AS6212-AWLT-S

ams OSRAM
985-AS6212-AWLT-S
AS6212-AWLT-S

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 908

Stock:
3 908
Can Dispatch Immediately
On Order:
3 000
Expected 26/03/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,513 € 2,57 €
0,455 € 4,55 €
0,451 € 22,55 €
Full Reel (Order in multiples of 500)
0,451 € 225,50 €
0,327 € 1 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS621x
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 505430005 Q65114A1143
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are the second generation of the digital temperature sensor family. These devices are designed for high accuracy applications with ultra-low power consumption. The design offers eight I2C addresses and a supply voltage from 1.71V to 3.6V. The AS621x family is a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The device provides a 16-bit resolution over the full temperature range from -40°C to +125°C. The integrated alarm functionality enables micro-controller wake-up calls at defined temperature thresholds. An internal voltage regulator enables stable accuracy independent of the supply voltage. For power-sensitive applications, the device can enter a low-power wait mode with 0.1μA current consumption.