GR CSSRML.24-UJUL-57-1

ams OSRAM
720-GRCSSRML24UJUL57
GR CSSRML.24-UJUL-57-1

Mfr.:

Description:
Single Colour LEDs OSLON Optimal Red - GR CSSRML.24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 718

Stock:
19 718 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,912 € 9,12 €
0,683 € 68,30 €
0,584 € 292,00 €
0,551 € 551,00 €
Full Reel (Order in multiples of 3000)
0,534 € 1 602,00 €
0,46 € 2 760,00 €
0,439 € 3 951,00 €
0,429 € 10 296,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Horticulture LEDs
PCB
630 nm
Red
70 lm
1 A
2.09 V
730 mW
2.785 mm x 1.48 mm
GR CSSRML.24
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.12 mm
Length: 3 mm
Luminous Intensity: 22.3 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Width: 3 mm
Viewing Angle: 120 deg
Part # Aliases: GR CSSRML.24-UJUL-57-1-350-R33 Q65113A5994
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Optimal Red LEDs

ams OSRAM OSLON® Optimal Red LEDs offer high reliability, robustness, 640nm peak wavelength, and 120° typical radiation in an SMT ceramic package. These LEDs feature 485mW typical radiant flux, 66.3% radiant efficiency, 2.58umol/s photon flux, and 3.53umol/j photon flux efficacy. The red LEDs operate at -40°C to 125°C operating temperature range, 30mA to 1000mA forward current, and 2000mA surge current. The red LEDs are ideal for agriculture, horticulture, indoor lighting, entertainment, and outdoor and industrial lighting.