GW VJLPL1.UL-MPMR-G3G4-1

ams OSRAM
720-GWVL1ULMPMRG3G41
GW VJLPL1.UL-MPMR-G3G4-1

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420
Can Dispatch Immediately
On Order:
5 000
Expected 23/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,855 € 8,55 €
0,638 € 63,80 €
0,557 € 278,50 €
Full Reel (Order in multiples of 1000)
0,473 € 473,00 €
0,409 € 2 045,00 €
0,398 € 3 980,00 €
0,394 € 9 850,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
Green
198 lm
350 mA
2.93 V
1 W
1.1 mm x 1.1 mm
Square
GW VJLPL1.UL
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.75 mm
Length: 1.4 mm
Luminous Intensity: 66.1 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Width: 1.4 mm
Viewing Angle: 120 deg
Part # Aliases: Q65113A7278
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.