LA B6SP-EBFB-24-G3R3-140-R33-Z-AL

ams OSRAM
720-LAB6SPEBFBA9515
LA B6SP-EBFB-24-G3R3-140-R33-Z-AL

Mfr.:

Description:
Single Colour LEDs AMBER LED X

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-2
617 nm
Amber
31.7 lm
140 mA
2.2 V
Colorless
3.4 mm
Round
Clear
Power SIDELED
Tray
Brand: ams OSRAM
Configuration: Single
Height: 3.8 mm
Length: 4.6 mm
Luminous Intensity: 9 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 4.6 mm
Viewing Angle: 120 deg
Part # Aliases: Q65112A9515
Unit Weight: 86,500 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Quantities greater than 432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,727 € 7,27 €
0,535 € 53,50 €
0,449 € 224,50 €
0,421 € 505,20 €
0,396 € 950,40 €
0,376 € 2 256,00 €
0,35 € 3 780,00 €
0,341 € 8 593,20 €