LT Y1SG-BACB-35-1-20-R18-Z

ams OSRAM
720-LTY1SGBACB35120R
LT Y1SG-BACB-35-1-20-R18-Z

Mfr.:

Description:
Single Colour LEDs Green 528nm LED Indication - Discrete 3.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
523 nm
Green
30 mA
2.85 V
Rectangular
LT Y1SG
Reel
Cut Tape
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.8 mm
Luminous Intensity: 1.8 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 0.8 mm
Viewing Angle: 120 deg
Part # Aliases: Q65113A3905
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 5 535

Stock:
5 535 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,327 € 3,27 €
0,235 € 23,50 €
0,194 € 97,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 2000)
0,168 € 336,00 €
0,157 € 628,00 €
0,145 € 1 450,00 €
0,14 € 3 360,00 €

Similar Product

ams OSRAM LT Y1SG-BACB-35-1
ams OSRAM
Single Colour LEDs Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead