LW Y1SG-BFOO-EKFM-1-20-R18-Z

ams OSRAM
720-LWY1SGBFOOEKFM12
LW Y1SG-BFOO-EKFM-1-20-R18-Z

Mfr.:

Description:
White LEDs White Diffused

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
LW Y1SG
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Low Power LEDs
Part # Aliases: Q65111A8461
Unit Weight: 5 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Micro SIDELED® LEDs

ams OSRAM Micro SIDELED® LEDs deliver exceptional quality and first-rate reliability with a choice of side lookers for applications where space is at a premium. 2808, 3010, and 3806 Micro SIDELED LEDs provide three different heights of 0.6mm, 0.8mm, and 1.0mm. The devices deliver high brightness with low power consumption and include silicone-encapsulated models for extended product life.

In Stock: 271

Stock:
271
Can Dispatch Immediately
On Order:
24 000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,331 € 3,31 €
0,238 € 23,80 €
0,196 € 98,00 €
0,182 € 182,00 €
Full Reel (Order in multiples of 2000)
0,17 € 340,00 €
0,157 € 628,00 €
0,145 € 1 450,00 €
0,143 € 3 432,00 €

Similar Product

ams OSRAM LW Y1SG-BFOO-EKFM-1
ams OSRAM
White LEDs White Diffused