NE2D_RGB_V90F2.7_2M

ams OSRAM
985-NE2DRGBV90F2.72M
NE2D_RGB_V90F2.7_2M

Mfr.:

Description:
Optical Sensors - Image Sensors NE2D_RGB_FOV90_F2.7_2m FT SE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,12 € 87,12 €
73,50 € 367,50 €
68,29 € 682,90 €
62,00 € 1 550,00 €
55,34 € 2 767,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensors - Image Sensors
RoHS:  
Brand: ams OSRAM
Colour Sensing: RGB
Image Size: 250 H x 250 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Number of frames per second: 44 fps
Operating Supply Voltage: 2.4 V
Pixel Size - W x H: 3 um x 3 um
Product Type: Image Sensors
Resolution: 62.5 kilopixels
Series: NanEye
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 2.4 V
Supply Voltage - Min: 1.8 V
Tradename: NanEye
Type: Image Sensor
Part # Aliases: 301170007 Q65114A3340
Unit Weight: 39,856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.