SFH 4641-T1V

ams OSRAM
720-SFH4641T1V
SFH 4641-T1V

Mfr.:

Description:
Infrared Emitters Infrared MIDLED Toplooker

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
55 mW/sr
70 mA
1.6 V
- 40 C
+ 100 C
MIDLED Toplooker
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4641
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Part # Aliases: Q65111A5899
Unit Weight: 23 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
BRHTS:
85414011
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,734 € 7,34 €
0,547 € 54,70 €
0,463 € 231,50 €
0,434 € 434,00 €
Full Reel (Order in multiples of 2000)
0,409 € 818,00 €
0,363 € 1 452,00 €
0,344 € 3 440,00 €
0,34 € 8 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM SFH 4544
ams OSRAM
Infrared Emitters Infrared 940nm