TMD37253

ams OSRAM
985-TMD37253
TMD37253

Mfr.:

Description:
Ambient Light Sensors TMD37253 OLGA8 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Integrated Ambient Light and Proximity Sensors
Module SMD-8
SMD/SMT
1.7 V to 2 V
- 30 C
+ 85 C
TMD3725
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Color, Proximity Sensor
Part # Aliases: 503020005 Q65114A1082
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
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMD3725 3-in-1 Color Sensor Module

ams OSRAM TMD3725 3-in-1 Color Sensor Module offers advanced proximity measurement, color sense (RGBC+IR), and digital ambient light sensing (ALS) in a single compact package. The TMD3725 module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection via photodiode detection of reflected IR energy, sourced by the integrated LED. Detect/release events are interrupt-driven, and occur when the proximity result crosses the upper/lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 4 255

Stock:
4 255 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4255 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,36 € 13,60 €
1,30 € 130,00 €
1,17 € 585,00 €
1,01 € 5 050,00 €
Full Reel (Order in multiples of 10000)
0,972 € 9 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1