TSL25853P

ams OSRAM
985-TSL25853P
TSL25853P

Mfr.:

Description:
Ambient Light Sensors TSL ALS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,98 € 9 800,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-6
SMD/SMT
1.8 V
- 30 C
+ 85 C
TSL2585
Reel
Brand: ams OSRAM
Fall Time: 120 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 120 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Photopic Photodiode
Part # Aliases: 511295206 Q65114A1301
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
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.