RL-SE-80-50-0010

igus
48-RL-SE-80-50-0010
RL-SE-80-50-0010

Mfr.:

Description:
AC, DC & Servo Motors Rebel Joint 80mm no brake absolute encoder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
814,20 € 814,20 €

Product Attribute Attribute Value Select Attribute
igus
Product Category: AC, DC & Servo Motors
RoHS:
Geared Motors
Brushless DC
Brand: igus
Packaging: Box
Product Type: AC, DC & Servo Motors
Series: Rebel Joint
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: RLSE80500010
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8428700000

ReBeL® Cobots

igus ReBeL® Cobots are collaborative robots engineered to work alongside and assist humans in performing tasks. These tasks can range from repetitive actions to high-precision operations. The Robotic embedded BLDC and electronics Link (ReBeL) cobots are compact and lightweight in design, making them suitable for assembly tasks, quality inspection tasks, and service areas. The ReBel cobots feature many variants, including ReBel KID, ReBel 4 DOF, ReBel 5 DOF, and ReBel 6 DOF. These cobots are equipped with sensors, cameras, and advanced software to ensure safety, flexibility, and adaptability in various environments. The ReBel cobots utilize force-limiting technology, making them safe to use without protective cages. Typical applications include pick and place tasks, service robotics, machine tending, healthcare, catering and restaurant automation, quality control, and university and school educational training.