AR0234CSSM00SUKA0-CP

onsemi
863-234CSSM00SUKA0CP
AR0234CSSM00SUKA0-CP

Mfr.:

Description:
Image Sensors 1/2.6-inch 2.3 Mp CMOS Digital Image Sensor with Global Shutter 2.3MP 1/2.6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
ODCSP-83
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AR0234CS
Factory Pack Quantity: 2100
Subcategory: Sensors
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

AR0234CS CMOS Digital Image Sensors

onsemi AR0234CS CMOS Digital Image Sensors are 2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array. The onsemi AR0234CS sensors feature an innovative global shutter pixel design for accurate capture at 120x frames per second, providing clear, low-noise images in various lighting conditions. This sensor offers advanced camera functions like auto exposure control, windowing, row and column skip modes, pixel binning, and video/single frame modes. It's programmable via a simple two-wire serial interface, delivering clear, sharp images with leading global shutter efficiency. The devices are ideal for applications like scanning, autonomous mobility, surveillance, and industrial quality control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,38 € 46 998,00 €