FCP170N60

onsemi
512-FCP170N60
FCP170N60

Mfr.:

Description:
MOSFETs N-Channel SuperFET II MOSFET 600 V, 22 A, 170 mO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
22 A
170 mOhms
- 20 V, 20 V
3.5 V
42 nC
- 55 C
+ 150 C
227 W
Enhancement
SuperFET II
Tube
Brand: onsemi
Configuration: Single
Fall Time: 3.8 ns
Forward Transconductance - Min: 17 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: FCP170N60
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
In Stock: 313

Stock:
313 Can Dispatch Immediately
Quantities greater than 313 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
3,31 € 33,10 €
2,74 € 274,00 €