FDD5N50FTM-WS

onsemi
512-FDD5N50FTM_WS
FDD5N50FTM-WS

Mfr.:

Description:
MOSFETs UniFET 500V 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
3.5 A
1.55 Ohms
- 30 V, 30 V
3 V
15 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 22 ns
Series: FDD5N50F
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: FDD5N50FTM_WS
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
In Stock: 155

Stock:
155 Can Dispatch Immediately
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,02 € 10,20 €
0,669 € 66,90 €
0,526 € 263,00 €
0,45 € 450,00 €
Full Reel (Order in multiples of 2500)
0,407 € 1 017,50 €
0,361 € 1 805,00 €
0,349 € 3 490,00 €
0,338 € 8 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.