FDMS3600S

512-FDMS3600S
FDMS3600S

Mfr.:

Description:
MOSFETs 25V Dual N-Channel PowerTrench MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
2 Channel
25 V
15 A, 30 A
5.6 mOhms, 1.6 mOhms
- 20 V, 20 V
2.7 V, 3 V
19 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Power Stage PowerTrench SyncFet
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 1.8 ns, 3.9 ns
Forward Transconductance - Min: 67 S, 171 S
Product Type: MOSFETs
Rise Time: 2 ns, 5.3 ns
Series: FDMS3600S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns, 38 ns
Typical Turn-On Delay Time: 7.9 ns, 13 ns
Unit Weight: 171 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Trench MOSFETs EXPANSION

ON Semiconductor has expanded its line of Power Trench MOSFETs to offer different drain-to-source voltages, drain current and RDS(ON). Additional features in this expansion of the ON Semiconductor Power Trench® MOSFETs include advanced package and silicon combination for low RDS(ON) and high efficiency, thermally efficient packages, and next generation enhanced body diode technology engineered for soft recovery. Applications for these Power Trench® MOSFETs include synchronous rectifiers for DC/DC converters, notebook or networking low side switch, telecom secondary side rectification, load switches, and many more.
Learn More


ON Semiconductor offers both N-Channel and P-Channel versions of MOSFETs using their advanced Power Trench process that has been optimized for low RDS(ON) switching performance and ruggedness.
View the entire Power Trench® MOSFETs offering

Availability

Stock: