FGH60T65SQD-F155

onsemi
863-FGH60T65SQD-F155
FGH60T65SQD-F155

Mfr.:

Description:
IGBTs 650V 60A FS4 TRENCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,12 € 31,20 €
2,61 € 261,00 €
2,49 € 1 120,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
120 A
333 W
- 55 C
+ 175 C
FGH60T65SQD-F155
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Unit Weight: 8,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

FGH60T65SQD-F155 IGBTs

onsemi FGH60T65SQD-F155 IGBTs use novel field stop IGBT technology. The onsemi FGH60T65SQD-F155 are 4th generation IGBTs that offer optimum performance for solar inverter, UPS, welder, telecom, ESS, and PFC applications. The IGBTs can be used where low conduction and switching losses are essential.