LM1117MPX-18NOPB

onsemi
863-LM1117MPX-18NOPB
LM1117MPX-18NOPB

Mfr.:

Description:
LDO Voltage Regulators LM ANA SOT223 800MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 627

Stock:
7 627 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,344 € 3,44 €
0,307 € 7,68 €
0,248 € 24,80 €
0,238 € 59,50 €
0,228 € 114,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 4000)
0,196 € 784,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
1.8 V
800 mA
1 Output
Positive
4.2 mA
3.2 V
15 V
Fixed
0 C
+ 125 C
1.07 V
LM1117
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM1117 800mA Low-Dropout Linear Regulators

onsemi LM1117 800mA Low-Dropout Linear Regulators are available in five fixed voltages of 1.8V, 2.5V, 3.3V, and 5V and an adjustable version. The adjustable version can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 Low-Dropout Linear Regulators have a dropout of 1.2V at 800mA of load current.