LM2931ACD2TR4G

onsemi
863-LM2931ACD2TR4G
LM2931ACD2TR4G

Mfr.:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
2.7 V to 29.5 V
100 mA
1 Output
Positive
14 V
40 V
Adjustable
- 40 C
+ 125 C
15 mV
LM2931
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 200 mV
Line Regulation: 1.5 mV/V
Load Regulation: 1 %/V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 10 033

Stock:
10 033 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,55 € 5,50 €
0,495 € 12,38 €
0,435 € 43,50 €
0,407 € 101,75 €
0,368 € 184,00 €
Full Reel (Order in multiples of 800)
0,367 € 293,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.