NCV5705BDR2G

onsemi
863-NCV5705BDR2G
NCV5705BDR2G

Mfr.:

Description:
Gate Drivers GATE DRIVER WITH LOW UVLO THRESHOLDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
4 A
0 V
20 V
Inverting
9.2 ns
7.9 ns
- 40 C
+ 125 C
NCV5705B
Reel
Cut Tape
Brand: onsemi
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCV/NCD5705B IGBT Gate Drivers

onsemi NCV5705B and NCD5705B IGBT Gate Drivers are high-current and high-performance stand-alone IGBT drivers for high-power automotive applications. These drivers offer a cost-effective solution by eliminating the external output buffer. onsemi NCV5705B and NCD5705B IGBT drivers feature reduced switching losses and short switching times, bipolar power supply support, enhanced programmable protection, and a wide bias voltage range. These drivers are RoHS compliant and are available in an 8-pin SOIC package. Typical applications include positive temperature coefficient (PTC) heaters, traction inverters, high-voltage (HV) DC-DC, and onboard battery chargers (OBC).

In Stock: 9 692

Stock:
9 692 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,797 € 79,70 €
0,749 € 187,25 €
0,72 € 360,00 €
0,652 € 652,00 €
Full Reel (Order in multiples of 2500)
0,603 € 1 507,50 €