NIS5420MT7TXG

onsemi
863-NIS5420MT7TXG
NIS5420MT7TXG

Mfr.:

Description:
Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 652

Stock:
2 652
Can Dispatch Immediately
On Order:
3 000
Expected 08/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
1,18 € 11,80 €
1,13 € 56,50 €
0,869 € 86,90 €
0,854 € 213,50 €
0,691 € 345,50 €
0,654 € 654,00 €
Full Reel (Order in multiples of 3000)
0,571 € 1 713,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
RoHS:  
NIS5420
PCB Mount
SMD/SMT
18 VDC
4.6 A
50 mOhms
WDFN-10
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NIS5x2x eFuses

onsemi NIS5x2x eFuses enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. The NIS5x2x eFuses are designed to buffer the load device from excessive input voltage which can damage sensitive circuits.

Electronic Fuses (eFuses)

onsemi Electronic Fuses (eFuses) offer an all-integrated solution providing overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection. onsemi eFuses range from 3V up to 12V, supporting a continuous current from 1A up to 12A. The integrated overcurrent, overtemperature, overvoltage, and inrush current protection, along with the ability to report fault and disable the output through GPIO, make this device suitable for protecting any system and supporting a compact board layout.