NL37WZ04USG-Q

onsemi
863-NL37WZ04USGQ
NL37WZ04USG-Q

Mfr.:

Description:
Inverters Triple Inverter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 997

Stock:
2 997 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,31 € 3,10 €
0,261 € 6,53 €
0,198 € 19,80 €
0,167 € 41,75 €
0,144 € 72,00 €
0,127 € 127,00 €
Full Reel (Order in multiples of 3000)
0,107 € 321,00 €
0,089 € 534,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
7WZ
Triple Inverter
US-8
5.5 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 5 ns
Series: NL37WZ04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Triple Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NL37WZ04 Triple Inverter Logic Gates

onsemi NL37WZ04 Triple Inverter Logic Gates are high-performance triple inverters operating from a 1.65V to 5.5V supply. High-impedance TTL-compatible inputs significantly reduce current loading to input drivers, while TTL-compatible outputs offer improved switching noise performance. These devices provide fast switching speeds and low power consumption.