QEE113

onsemi
512-QEE113
QEE113

Mfr.:

Description:
Infrared Emitters 0.015mW 1.5V IR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 407

Stock:
4 407
Can Dispatch Immediately
On Order:
6 000
Expected 21/04/2026
6 000
Expected 19/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,408 € 4,08 €
0,298 € 29,80 €
0,227 € 113,50 €
0,206 € 206,00 €
0,184 € 1 840,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
12 mW/sr
25 deg
100 mA
1.5 V
100 mW
- 40 C
+ 100 C
Side Looker
Bulk
Brand: onsemi
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Series: QEE113
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 50 deg
Part # Aliases: QEE113_NL
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99