1591BTCL

Hammond Manufacturing
546-1591BTCL
1591BTCL

Mfr.:

Description:
Enclosures, Boxes & Cases Polycarbonate 4.4x2.4x1.1" Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Clear Electronics Enclosure
Polycarbonate (PC)
Clear
Clear
4.4 in
2.4 in
1.1 in
IP54
UL 94 V-0
1591T
Brand: Hammond Manufacturing
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1591T & 1591XX Enclosures

Hammond Manufacturing 1591T and 1591XX Enclosures are offered in a variety of options, including ABS plastic, polycarbonate, or general-purpose plastic. These enclosures are designed to meet IP54 standards and provide protection against dust and water splashes. The 1591T series features translucent enclosures that are almost completely transparent to blue, white, and near-white LEDs, readouts, and displays, or infrared devices, depending on the model. The 1591T enclosures are ideal for applications where parts, sensors, or indicators need to be visible. The 1591XX series offers standard black and gray versions molded from easy-to-machine, flame-retardant ABS plastic with UL 94V-0 rating. This series also includes transparent blue and economy versions molded from general-purpose, non-flame-retardant plastic. Both the lid and box of 1591XX enclosures contain molded-in PCB standoffs.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
9,24 € 46,20 €
8,52 € 85,20 €
7,89 € 197,25 €
7,36 € 368,00 €
6,91 € 691,00 €
6,31 € 1 262,00 €
6,17 € 3 085,00 €