1330OD16

Amphenol Air LB Germany
523-1330OD16
1330OD16

Mfr.:

Description:
Extraction, Removal & Insertion Tools ECTA CONNECTOR

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
25
Expected 27/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €
9,36 € 46,80 €
7,95 € 79,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Insertion / Extraction Tool
ECTA INSERT/EXTRACT TOOL
Brand: Amphenol Air LB Germany
For Use With: 1331 Series Connectors
Product Type: Extraction / Insertion Tools
Series: ECTA 133
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909823
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99

ECTA 133 Push-Pull Plug Connectors

Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors offer an IP66/67 protection class, up to 100,000 mating cycles, and -40°C to +125°C operating temperature range. ECTA 133 connectors feature a push-pull locking system that is designed for use wherever it is necessary to insert it safely and blindly. The series 1331 connectors have a 15A to 125A current range, while the series 1332 connectors have 3 to 41 contacts and 5A to 7.5A current ratings. Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors are ideal for indoor use, industrial applications, railways, and vehicle construction/diagnostics.