HV56020T-V/KXX

Microchip Technology
579-HV56020T-V/KXX
HV56020T-V/KXX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Monitoring Features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,13 € 78,25 €
2,85 € 285,00 €
Full Reel (Order in multiples of 3000)
2,85 € 8 550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
124 Hz
90 mV/us
110 mV
7 V
6 V
200 uA
40 mA
VQFN-43
SMD/SMT
Shutdown
0 C
+ 125 C
Reel
Cut Tape
3 dB Bandwidth: 124 Hz
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Boost
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

HV56020 Dual 250V Haptic Drive Amp Array w/ Boost

Microchip Technology HV56020 Dual 250V Haptic Drive Amp Array w/ Boost is a Multi-Chip Module (MCM) driver solution for haptic applications. The IC consists of three devices. Dual High Voltage Operational Amplifiers, DC-to-DC controller, and a power MOSFET. The Op Amps are designed to drive haptic (piezo) actuators at 225V with a 40mA minimum source/sink current.