HV56022T-V/KNX

Microchip Technology
579-HV56022T-V/KNX
HV56022T-V/KNX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Boost, DAC, Monitoring and Protection Features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,49 € 37,25 €
1,37 € 137,00 €
1,32 € 1 320,00 €
Full Reel (Order in multiples of 3300)
1,31 € 4 323,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
124 Hz
90 mV/us
1.1 V
7 V
6 V
200 uA
40 mA
VQFN-20
SMD/SMT
Shutdown
0 C
+ 125 C
Reel
Cut Tape
3 dB Bandwidth: 124 Hz
Brand: Microchip Technology
Gain V/V: 75 V/V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

HV56022 Dual 250V Haptic Drive Amplifier Array

Microchip Technology HV56022 Dual 250V Haptic Drive Amplifier Array is designed to drive haptic (piezo) actuators at 225V. The array works with a 40mA minimum source/sink current. The amplifiers are designed for a -3dB bandwidth of 124Hz for 225V sinusoidal waveforms driving 0.22μF capacitive loads.