FC0H104ZFTBR24

KEMET
80-FC0H104ZFTBR24
FC0H104ZFTBR24

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 399

Stock:
7 399
Can Dispatch Immediately
On Order:
7 000
Expected 07/12/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,99 € 2,99 €
2,22 € 22,20 €
2,04 € 102,00 €
Full Reel (Order in multiples of 1000)
2,04 € 2 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
5.5 mm
10.8 mm
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FC
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.