TMCM-6110-CABLE

Analog Devices / Maxim Integrated
700-TMCM-6110-CABLE
TMCM-6110-CABLE

Mfr.:

Description:
Sensor Cables / Actuator Cables Cable Loom for TMCM-6110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,72 € 27,72 €
23,79 € 237,90 €
22,76 € 569,00 €
22,02 € 1 101,00 €
21,29 € 2 129,00 €
20,12 € 5 030,00 €
18,90 € 9 450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Cables / Actuator Cables
RoHS:  
TMCM-6110
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Cable Loom
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 71-0014
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

TMCM-6110 6-Axis Trinamic Stepper Driver Board

Analog Devices / Maxim Integrated TMCM-6110 6-Axis Stepper Motor Driver Board is a standalone board that supports up to 6x bipolar stepper motors with up to 1.1ARMS coil current. This board is designed for sensorless, load-dependent current control and is capable of driving up to 1.6A of current from each output (with proper heatsinking). Proprietary StallGuard2™, CoolStep™, and SpreadCycle™ technologies, including a trapezoidal ramp generator, power the TMCM-6110 Driver Board. The 6-axis Stepper Motor Driver Board features a 9VDC to 28VDC operating voltage range and provides RS485, CAN, and USB interfaces. An integrated protocol processor supplies a high level TMCL communication. Typical applications include laboratory automation, life science, test and measurements, robotics, biotechnology, liquid handling, semiconductor handling, and manufacturing.