Analog Devices Inc. ADuM4165 & ADuM4166 USB 2.0 Port Isolators
Analog Devices Inc. ADuM4165 and ADuM4166 USB 2.0 Port Isolators utilize iCoupler® technology to dynamically support all USB 2.0 data rates, low (1.5 Mbps), full (12 Mbps), or high (480 Mbps), as required. The ADUM4165 and ADUM4166 support host isolation with automatic speed negotiation as well as peripheral isolation. High-speed data is retimed for jitter reduction, requiring an external clock signal or crystal input. The ADuM4165 supports the clock or crystal input on the upstream side, and the ADuM4166 supports the clock or crystal input on the downstream side, offering two options to best suit the system design. Analog Devices Inc. ADuM4165 and ADuM4166 USB 2.0 Port Isolators are housed in a SOIC-20 wide-body package and feature a -55°C to +125°C operating temperature range.Features
- USB 2.0 signaling with automatic detection of low, full, and high-speed connections
- 1.5Mbps, 12Mbps, and 480Mbps data rates
- Bidirectional USB isolator for upstream or downstream ports
- Redriving and high-speed data retiming for input jitter removal and an open eye
- Flexible clock input options
- 4.5V to 5.5V VBUSx or 3.0V to 3.6V operation on each side
- 21mA typical idle, low or full speed mode supply current
- 48mA typical idle, high-speed mode supply current
- Ultra low power standby in USB 2.0 suspend (L2) or disconnect
- 1.7mA typical low power standby, upstream supply current
- 20μA typical low power standby, downstream supply current
- 50kV/μs common-mode transient immunity
- ±8000 V IEC 61000-4-2 ESD protection across the isolation barrier
- Passed CISPR32/EN55032 Class B emissions
- Safety and regulatory approvals
- UL: 5700 Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A
- IEC 62368-1, IEC 61010-1 and IEC60601‑1
- VDE certificate of conformity
- DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
- VIORM = 849 VPEAK
- -55°C to +125°C operating temperature range:
- 20-lead, wide-body, increased creepage SOIC_IC package with 8.3mm creepage and clearance
Applications
- USB peripheral, USB host, and USB hub isolation
- Electronic test and measurement equipment
- Medical devices and integrated PCs
- Industrial PCs and isolated USB ports for debugging or upgrades
- USB isolator modules and USB cable isolators
Videos
Typical Application Circuit
Block Diagram
Package Outline
Published: 2022-03-29
| Updated: 2023-02-06