ArduSimple Ethernet NTRIP Master Module

ArduSimple Ethernet NTRIP Master Module uses a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. Second, by soldering directly to a PCB.

Features

  • Uses a popular footprint of 2 rows of 10 pins, each with a pitch of 2mm between pins
  • Integrate this product into a PCB in 2 ways
    • Installing receptacles on a PCB to connect and disconnect the board
    • Soldering directly to a PCB

Pinout

ArduSimple Ethernet NTRIP Master Module
Published: 2022-10-06 | Updated: 2025-01-22