KYOCERA AVX Resistor Capacitor (RC) Equalizer Network
KYOCERA AVX Resistor Capacitor (RC) Equalizer Network is constructed in a single EIA 0402 package using Glass Wafer Sandwich Flexiterm (GSFT) technology and offered as a parallel RC combination network. These KYOCERA AVX devices have a nominal resistance value range of 10Ω to 50Ω and a nominal capacitance value range from 1pF to 50pF. The RCN serves as an RC network solution for equalization applications.Features
- EIA 0402 case size
- Parallel RC configurations
- Laser-trimmed resistors
- RoHS compliant
Applications
- Optical transceiver modules
- Broadband receivers
- TOSA/ROSA
Specifications
- 125mW power rating
- -55°C to +125°C operating temperature range
- 10Ω to 50Ω resistance range
- 1pF to 50pF typical capacitance range
- Tolerances
- 1% to 5% for the resistor
- 5% to 20% for the capacitor
- 1000 hours endurance at +125°C, 50mW
- 1080 hours 85/85 temp/humidity breakdown at 50mW
- Thermal cycle of 100 cycles at -40°C to +125°C
- 200g termination strength for 50 seconds (Dage tester)
- Materials
- Resistor
- 10Ω2 to 100Ω2 typical sheet resistivity
- -100ppm/°C to -150ppm/°C TCR
- 1.0% stability (change after 1000 hours at +125°C)
- Capacitor
- 50pF/mm to 100pF/mm typical
- 600V/µm BDV
- ≤0.1% DF
- ±60ppm/°C TCC, -25°C to +125°C
- Resistor
Additional Resources
Published: 2014-10-06
| Updated: 2023-08-10