KYOCERA AVX 70-9296 Single Vertical Poke-Home Contacts
KYOCERA AVX 70-9296 Single Vertical Poke-Home Wire-to-Board (WTB) Contacts provide cost-effective, yet robust discrete wire termination without insulator and assembly costs. KYOCERA AVX 70-9296 contacts are characterized by top and bottom entry contacts that support both solid and stranded wires ranging from 24AWG to 18AWG and current ratings as high as 12A. A dual-beam contact provides maximum mechanical stability and wire retention. The set of four contacts provides both top and bottom entry for FR4 and metal core printed circuit boards.Features
- Dual-beam contact provides maximum mechanical stability and wire retention
- Staged current rating based on AWG, maximum is 12A (18AWG)
- Tape-and-reel packaging for automated SMT placement
- Increased functionality with the single contact placement: multiple contacts and/or specific individual locations
Applications
- Machine Controls
- Motors
- Drives
- Solenoids
- Sensors
- Fans
- Pumps
- Smart Grid
- Meters
- Breakers
- Panels
- Commercial Buildings
- Controls
- Security
- Fire
- Sensors
- SSL/LED
- Bulbs
- Fixtures
- Signage
- Streetlights
Specifications
- Current rating
- 18AWG: 15A
- 20AWG: 14A
- 22AWG: 10A
- 24AWG: 9A
- Voltage rating: 300V depending on placement distance
- -40°C to +125°C operating temperature range
- Phosphor bronze contact material
- Pure tin contact plating
- 5 cycles durability
Published: 2014-01-14
| Updated: 2022-03-11