Bulgin 1.85mm Radio Frequency (RF) Connectors

Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.

Features

  • Subminiature connectors
  • Also known as V or V-type connectors
  • Covers V-band frequency
  • Mechanically compatible with 2.4mm connectors
  • Male or female M7 threads
  • Plug or jack
  • Beryllium copper contact pin
  • Body material in stainless steel passivation
  • RoHS compliant

Applications

  • Military
  • Aerospace
  • Telecommunications
  • SATCOM
  • Test and measurement

Specifications

  • DC to 65GHz frequency range
  • 50Ω impedance
  • >5000MΩ insulation resistance
  • >500 life cycles
Published: 2022-03-30 | Updated: 2022-04-25