Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 10UH 1.3A 65 MOHM SMD 2 982In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 10 uH 20 % 1.3 A 65 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.42A 520 MOHM SMD 1 283In Stock
2 000Expected 29/06/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 100 uH 20 % 420 mA 520 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 0.9A 122 MOHM SMD 3 869In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 22 uH 20 % 900 mA 122 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.3A 1.150 OHM SMD 3 934In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 220 uH 20 % 300 mA 1.15 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 2.6A 17 MOHM SMD 3 846In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 2.2 uH 30 % 2.6 A 17 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 2A 38 MOHM SMD 1 547In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 10 uH 20 % 2 A 38 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.65A 358 MOHM SMD 1 479In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 100 uH 20 % 650 mA 358 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000UH 0.2A 5.700 OHM SMD 1 560In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1 mH 20 % 200 mA 5.7 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.54A 580 MOHM SMD 965In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 150 uH 20 % 540 mA 580 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 1.3A 96 MOHM SMD 799In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 22 uH 20 % 1.3 A 96 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 4.5A 18 MOHM SMD 1 770In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 2.2 uH 30 % 4.5 A 18 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.37A 1.700 OHM SMD 1 761In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 330 uH 20 % 370 mA 1.7 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.95A 155 MOHM SMD 1 753In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 47 uH 20 % 950 mA 155 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 0.85A 202 MOHM SMD 779In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7 mm x 7 mm x 4 mm Shielded 56 uH 20 % 850 mA 202 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 1.84A 49 MOHM SMD 1 883In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 10 uH 20 % 1.84 A 49 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.6A 610 MOHM SMD 1 928In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 100 uH 20 % 600 mA 610 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 9A 13 MOHM SMD 1 910In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1 uH 30 % 9 A 13 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 1.23A 110 MOHM SMD 1 941In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 22 uH 20 % 1.23 A 110 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.88A 260 MOHM SMD 1 860In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 47 uH 20 % 880 mA 260 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.36A 3.010 OHM SMD 1 181In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 470 uH 20 % 360 mA 3.01 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2UH 2.9A 48 MOHM SMD 990In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 8.2 uH 20 % 2.9 A 48 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 5A 40 MOHM SMD 374In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 27 uH 20 % 5 A 40 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 1.2A 820 MOHM SMD 581In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor Shielded 470 uH 20 % 1.2 A 820 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 2.5A 135 MOHM SMD 347In Stock
400Expected 11/09/2026
Min.: 1
Mult.: 1
: 400

Power Inductor Shielded 100 uH 20 % 2.5 A 135 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 7.8A 25mOhm 455In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 5050 (1212 metric) Shielded 10 uH 20 % 25 mOhms 8.4 A - 40 C + 125 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel