06038DA-24Q-EAD-0

NMB
472-06038DA-24Q-EAD0
06038DA-24Q-EAD-0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x60x38mm, 24VDC, 66.3CFM, Flange Mount, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,55 € 1 746,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
38 mm
60 mm
24 VDC
52.9 CFM (1.5 m3/min)
Ball
Wire Leads - 2
06038DA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

Telecom Fans

NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700VAC dielectric withstand voltage. These NMB telecom fans feature 12VDC or 48VDC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.