084M.01001.00-RSI

Astrodyne TDI
446-084M.01001.00RSI
084M.01001.00-RSI

Mfr.:

Description:
AC Power Entry Modules 10A Medical Filter Red Illum Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
280
Expected 17/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,80 € 16,80 €
15,15 € 75,75 €
14,12 € 141,20 €
13,86 € 346,50 €
13,85 € 554,00 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Illuminated Switch
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical
084M-RSI
Brand: Astrodyne TDI
Height: 60.6 mm
Length: 43.7 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 32 mm
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

082 / 084 Power Entry Modules

Astrodyne TDI 082-RSI / 082M-RSI and 084-RSI / 084M-RSI Power Entry Modules with Red Illuminated Switch are filtered power entry modules with an illuminated DPST switch and integrated single or double safety fuse holders. These Astrodyne compact IEC inlet power entry modules provide up to 10A and are fully approved (UL, cUL, and IEC/VDE). 082-RSI / 084-RSI Power Entry Modules are available in general-purpose and low leakage current medical applications for patient-connected devices.