0875.500MXEP

Littelfuse
576-0875.500MXEP
0875.500MXEP

Mfr.:

Description:
Cartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
875
Ceramic Fuses
500 mA
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
50 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
256 mOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 3.6 mm
Indicator Style: Without Indicator
Length: 10 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Slo-Blo
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Lock & Access Control Solutions

Littelfuse Smart Lock & Access Control Solutions components meet UL 1034, GA 374, and GA 701-2007 standards, allowing designers to create burglar-resistant electronic locking mechanisms. Littelfuse Smart Lock components are critical in smart buildings and industrial facilities, where high security standards must be maintained.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.

Battery Management System Solutions

Littelfuse Battery Management System Solutions features components that protect against overcurrents, surges, and electrostatic discharge (ESD) that threaten the safe operation of battery management systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

875 & 877 Pigtail Fuses

Littelfuse 875 and 877 Pigtail Fuses offer a single pigtail axial lead format in a 3.6mm x 10mm package. The 875 Series features Slo-Blo®, ceramic body fuses designed to UL/CSA 248 standards. They are offered in ratings of 0.10A to 10A. The 877 Series offers time-lag, ceramic body fuses designed to meet IEC 60127-3 standards, sheet 4. They are offered in ratings of 2A to 6.3A. Littelfuse 875 and 877 Pigtail Fuses are lead free and RoHS compliant. These space-saving fuses are ideally suited for lighting, power supply, and adapter applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,49 € 12,45 €
2,30 € 23,00 €
1,92 € 96,00 €
1,63 € 163,00 €
1,58 € 395,00 €
1,41 € 705,00 €
1,38 € 1 380,00 €