1-2329013-1

TE Connectivity
571-1-2329013-1
1-2329013-1

Mfr.:

Description:
LED Lenses & Assemblies LUMAWISE End S,40mm dome,clear,low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 754 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,75 € 17,50 €
1,52 € 152,00 €
1,45 € 574,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens
LEDs
38 mm
Lumawise
Brand: TE Connectivity
Color: Clear
Shape: Dome
Factory Pack Quantity: 396
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
9405920000
USHTS:
8538906000
ECCN:
EAR99

LUMAWISE Endurance S Domes

TE Connectivity's (TE) LUMAWISE Endurance S Domes are designed for street lighting control and made explicitly for LUMAWISE Endurance S connector systems. These TE LED LUMAWISE Endurance S Domes follow industry-standard Zhaga book 18 with IP66-rating protection and IK09-rated impact resistance that extends the product life.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.