10103594-0001LF

Amphenol FCI
649-10103594-0001LF
10103594-0001LF

Mfr.:

Description:
USB Connectors 5P Quick Connect Micro USB TypeB Rcpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40 249

Stock:
40 249 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,547 € 5,47 €
0,488 € 12,20 €
0,465 € 46,50 €
0,415 € 103,75 €
0,366 € 366,00 €
Full Reel (Order in multiples of 1500)
0,362 € 543,00 €
0,353 € 1 588,50 €
0,348 € 3 132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Female
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
100 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Shell Plating: Tin
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors. 

Micro-USB 2.0 Connectors with Quick Connect

Amphenol FCI Micro-USB 2.0 Connectors with Quick Connect Termination are extremely small high reliability connectors that comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). Approximately 60% smaller than standard Mini-B connectors, Amphenol FCI Micro-USB Connectors with Quick Connect Termination offer quick-and-easy mating/unmating, high durability, and high-speed data transfer rates of 480Mbps. Designed for the multimedia device market, these connectors are ideally suited for portable music players, mobile phones, PDAs, digital cameras, and other applications requiring high reliability Micro-B interface connectors.