1127170000

Weidmuller
470-1127170000
1127170000

Mfr.:

Description:
Solid State Relays - SSRs TOS 24VDC 24VDC2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,88 € 27,88 €
25,14 € 251,40 €
20,32 € 10 160,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
2 A
3 VDC to 33 VDC
1 Form A (SPST-NO)
MOSFET
24 VDC
11.5 mA
- 20 C
+ 60 C
IP20
TOS
87.8 mm
6.4 mm
89.6 mm
Bulk
Brand: Weidmuller
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 32,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8541498000
ECCN:
EAR99

Termseries (TOS) Solid State Relays

Weidmuller Termseries (TOS) Solid State Relays offer wear-free potential isolation in a terminal block format. These relays are essential for potential isolation and signal adjustment to perform their tasks reliably and permanently. Instead of wear-prone electromechanical solutions, maintenance-free solid-state relays with integrated potential isolation are increasingly being used. TERMOPTO solid-state relays in terminal block format are the perfect solution for the simple and reliable decoupling of digital signals. Besides their particularly compact design, they are distinguished by their PUSH IN connection system, plug-in cross-connections, and an optimal price/performance ratio.