11925SE-24R-FT-DW

NMB
472-11925SE24RFTDW
11925SE-24R-FT-DW

Mfr.:

Description:
DC Fans DC Axial Fan, 119x119x25mm, 24VDC, 128.1CFM, 7.2W, 47dBA, 3500RPM, 89Pa, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
51
Expected 28/04/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,95 € 17,95 €
14,71 € 147,10 €
12,84 € 321,00 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
119 mm
25 mm
119 mm
24 VDC
128.2 CFM (3.6 m3/min)
3500 RPM
47 dBA
IP55
Wire Leads - 3
11925SE
Brand: NMB
Current Type: DC
Frame Dimensions - mm: 115.8 mm L x 115.8 mm W x 25 mm H
Product Type: DC Fans
Factory Pack Quantity: 52
Subcategory: Fans, Blowers & Accessories
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

IP55 Tacho Output Brushless DC Fans

NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.