1220-10-I2-400M1

Bourns
652-1220-10-I2-400M1
1220-10-I2-400M1

Mfr.:

Description:
Board Mount Surge Protectors TPMOV SPD 25kA 420VAC M1 module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 206

Stock:
1 206 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
6,60 € 66,00 €
6,41 € 641,00 €
6,39 € 3 834,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
RoHS:  
Through Hole
400 VAC
- 40 C
+ 80 C
Bulk
Brand: Bourns
Compliance: IEC/EN 61643-11; UL 1449
Flammability Rating: UL 94 V-0
For Use With: Power Distribution
Height: 26 mm
IP Rating: IP20
Length: 30.5 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: 1220
Factory Pack Quantity: 600
Subcategory: Surge Suppressors
Width: 13.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

1220 Surge Protective Devices (SPDs)

Bourns 1220 Surge Protective Devices (SPDs) with thermal protection are designed to open in the event of overheating due to an abnormal overvoltage or Temporary Overvoltage (TOV). These surge devices comply with UL 1449 and IEC/EN 61643-11 standards and come in a compact size to save installation space. The 1220 surge protective devices (SPDs) are high-reliability protected MOV with Advanced Thermal Disconnector (TD+). These surge devices interrupt any abnormal current encountered up to rated limits. The Surge Protective Devices (SPDs) feature a PCB mount design and are compatible with reflow and wave soldering procedures. These surge devices operate at 200kArms Short Circuit Current Rating (SCCR) and the nominal voltage goes up to 600V. The 1220 Surge Protective Devices (SPDs) are ideally used in AC-DC distribution, all power circuits, and telecommunications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.