1400BP41A0550001E

Johanson Technology
609-1400BP41A0550001
1400BP41A0550001E

Mfr.:

Description:
Signal Conditioning 1.4GHZ MOCA BPF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16 552

Stock:
16 552 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,60 € 6,00 €
0,52 € 13,00 €
0,489 € 48,90 €
0,452 € 113,00 €
0,425 € 212,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2000)
0,353 € 706,00 €
0,341 € 1 364,00 €
0,325 € 3 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.4 GHz
1.125 GHz to 1.675 GHz
550 MHz
75 Ohms
SMD/SMT
1210 (3225 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.8 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: 1400BP41A0550E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.