155421-1005

Molex / Flamar
538-155421-1005
155421-1005

Mfr.:

Description:
Multi-Conductor Cables ProfiBUS DP WSOR JKT 2Ckt 22AWG 500m VT
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Cable
Shielded
2 Conductor
500 m
22 AWG
8.2 mm (0.323 in)
Violet
Weld-Slag, Oil Resistant (WSOR)
600 V
Brand: Molex / Flamar
Insulation Material: Polyethylene (PE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 155421
Factory Pack Quantity: 500
Subcategory: Cable
Part # Aliases: 1554211005 01554211005
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Availability

Stock: