185-J-P-EP-ST-EL-01

Samtec
200-185-J-P-EPSTEL01
185-J-P-EP-ST-EL-01

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm 1.85 mm Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,65 € 74,65 €
68,17 € 681,70 €
62,26 € 1 556,50 €
56,85 € 2 842,50 €
54,69 € 5 469,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Jack (Pin)
50 Ohms
67 GHz
Twist On
Straight
Standard
PCB Mount
Bulk
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Solderless Compression Mount Connectors

Samtec Solderless Compression Mount Connectors feature vertical or edge launch, stripline or microstrip/CPW transmission, and threaded coupling with high mechanical stability. These connectors are intermateable with 1.85mm/2.40mm/3.50mm and SMA, field replaceable, and cost-effective assembly. The compression mount connectors offer 40GHz to 65GHz performance and are ideal for test applications.