19323-0012

Molex
538-19323-0012
19323-0012

Mfr.:

Description:
Terminals METRIC VERSAKRIMP RING C6-336-M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42 266

Stock:
42 266 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,353 € 3,53 €
0,327 € 8,18 €
0,308 € 30,80 €
0,27 € 67,50 €
0,255 € 255,00 €
0,239 € 597,50 €
0,218 € 872,00 €
0,211 € 2 532,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 8
2.5 mm2
Screw
Tin
Copper
19323
VersaKrimp
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 15.2 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 2.5 mm2
Part # Aliases: 0193230012 193230012
Unit Weight: 1,301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

19323 Versakrimp Metric Ring Terminals

Molex 19323 Versakrimp Metric Ring Terminals feature an un-insulated barrel and are designed for a variety of stud sizes. Molex 19323 Versakrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Versakrimp style creates a seamless barrel which eliminates the need for proper orientation of the barrel during crimping and permits 360° of rotation in the crimp jaws. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.