19410009999

HARTING
617-19410009999
19410009999

Mfr.:

Description:
Heavy Duty Power Connectors Han-Eco PEMultiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,33 € 33,33 €
31,11 € 311,10 €
30,52 € 610,40 €
30,06 € 1 503,00 €
29,61 € 2 961,00 €
28,95 € 5 790,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han Eco
Accessories
PE Multiplier
8 Position
Male, Female
Brass
HAN
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 65,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han-Eco® Modular Snap 24 HSE & PE Multiplier

HARTING Han-Eco® Modular Snap 24 HSE and PE Multiplier is a two-part hood that includes the Han-Eco carrier frame and an upper part that is easily removable from the lower part by pushing two hooks and sliding it out. The Modular Snap 24 HSE product combines Han-Eco and the Han-Snap®. This system provides excellent accessibility to the modules with the upper part, which opens. Just click in for easy assembly and swap out modules. A glandless feature allows for the use of flexible cable ties and easy cable swap-out after installation. HARTING Han-Eco Modular Snap 24 HSE and PE Multiplier is ideal for the automation and robotics markets in applications in clean room environments with no environmental elements.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.