1N4148WS-HF

Comchip Technology
750-1N4148WS-HF
1N4148WS-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 100V 150mA 200mW SOD-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23 235

Stock:
23 235 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,068 € 0,68 €
0,05 € 5,00 €
0,036 € 18,00 €
0,032 € 32,00 €
Full Reel (Order in multiples of 3000)
0,015 € 45,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
2 A
150 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

1N4148W/WS-HF Switching Diodes

Comchip Technology 1N4148W/WS-HF Switching Diodes are fast-switching devices with high reliability and stability. The 1N4148W/WS-HF diodes feature power dissipation 200mW to 500mW, 100V peak reverse voltage, and low reverse leakage. This 1N4148WS-HF switching diode operates at 125°C, and the 1N4148W-HF switching diode at 150°C temperature. The 1N4148W/WS-HF switching diodes come with SOD-123 and SOD-323, which have molded plastic cases, and the color band denotes cathode end polarity.